• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller ES EPG 45 WM 6 1500850000 Crimp inset Spade terminals 6 mm² (max)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Crimp width: 7 mm
  • Crimp type/profile: WM-Crimp
Product type

Crimp inset

Manufacturer part #

1500850000

Range of uses

Spade terminals

Crimp area (max.)

6 mm²

Length

12 mm

Width

30 mm

Height

60 mm

Weight

150 g

Crimp area

6 mm² (max)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1949843 Weidmüller ES EPG 45 WM 6 1500850000 Crimp inset Spade terminals 6 mm² (max)

User & Safety Instructions

User & Safety Instructions 1949843 Weidmüller ES EPG 45 WM 6 1500850000 Crimp inset Spade terminals 6 mm² (max)