• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller ES EPG 60 AEH 120 2577880000 Crimp inset Ferrules

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Crimp width 22 mm
  • Contact type: Wire end sleeves with/without plastic collars
Product type

Crimp inset

Manufacturer part #

2577880000

Range of uses

Ferrules

Length

22 mm

Width

42 mm

Height

42 mm

Weight

25 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1950083 Weidmüller ES EPG 60 AEH 120 2577880000 Crimp inset Ferrules

User & Safety Instructions

User & Safety Instructions 1950083 Weidmüller ES EPG 60 AEH 120 2577880000 Crimp inset Ferrules