• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller ES EPG 60/HPG DIN 50 2505330000 Crimp inset Crimp cable lugs 50 mm² (max)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Crimp width in mm: 12
  • Crimp cross section Copper: 50
  • Crimp width: 12 mm
  • Crimp type/profile: Indent-Crimp
Product type

Crimp inset

Manufacturer part #

2505330000

Range of uses

Crimp cable lugs

Crimp area (max.)

50 mm²

Length

22 mm

Width

42 mm

Height

42 mm

Weight

156.67 g

Crimp area

50 mm² (max)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2240748 Weidmüller ES EPG 60/HPG DIN 50 2505330000 Crimp inset Crimp cable lugs 50 mm² (max)