• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller ES EPG 60/HPG HEX 240 2505260000 Crimp inset Crimp cable lugs Suitable for (pliers) Ferrules 240 mm² (max) Su

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Crimp width in mm: 5
  • Crimp cross section Copper: 240
  • Index: 28
  • Crimp width: 5 mm
  • Crimp type/profile: Hexagonal crimp (Hexagon)
  • Crimp cross section Aluminum: 185
Product type

Crimp inset

Manufacturer part #

2505260000

Range of uses

Crimp cable lugs

Suitable for

Ferrules

Crimp area (max.)

240 mm²

Length

22 mm

Width

42 mm

Height

42 mm

Weight

156 g

Suitable for

Weidmüller

Crimp area

240 mm² (max)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2240741 Weidmüller ES EPG 60/HPG HEX 240 2505260000 Crimp inset Crimp cable lugs Suitable for (pliers) Ferrules 240 mm² (max) Su

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.