• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller ES EPG 60/HPG WM 50 2469580000 Crimp inset Spade terminals Suitable for (pliers) Ferrules Suitable for brand

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Crimp width in mm: 5
  • Crimp cross section Copper: 50
  • Crimp width: 5 mm
  • Crimp type/profile: WM-Crimp
Product type

Crimp inset

Manufacturer part #

2469580000

Range of uses

Spade terminals

Suitable for

Ferrules

Length

22 mm

Width

42 mm

Height

42 mm

Weight

139 g

Suitable for

Weidmüller

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2240698 Weidmüller ES EPG 60/HPG WM 50 2469580000 Crimp inset Spade terminals Suitable for (pliers) Ferrules Suitable for brand

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.