• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller ES EPG/HPG 60 WM 16 2469550000 Crimp inset Spade terminals Suitable for (pliers) Ferrules 16 mm² (max) Suitab

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Crimp width in mm: 7
  • Crimp cross section Copper: 16
  • Crimp width: 7 mm
  • Crimp type/profile: WM-Crimp
Product type

Crimp inset

Manufacturer part #

2469550000

Range of uses

Spade terminals

Suitable for

Ferrules

Crimp area (max.)

16 mm²

Length

22 mm

Width

42 mm

Height

42 mm

Weight

173 g

Suitable for

Weidmüller

Crimp area

16 mm² (max)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2240693 Weidmüller ES EPG/HPG 60 WM 16 2469550000 Crimp inset Spade terminals Suitable for (pliers) Ferrules 16 mm² (max) Suitab