
Technical specifications
- Net weight 10.6 g
- Mounting type: Plugged in
- Installation instructions: Direct mounting
- Factory colour
Black
- Product type
Standard blade-type fuse
- Content
5 pc(s)
- Nominal voltage
64 V DC
- Nominal current
0.25 A
- Nominal current - rounded value
250 mA
- Height
24.4 mm
- Width
8.2 mm
- Length
52.3 mm
- Industrial packaging
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 320878 Weidmüller ETA 1180 01 0.25A 1278860000 Standard blade-type fuse 0.25 A Black 5 pc(s)
User & Safety Instructions
User & Safety Instructions 320878 Weidmüller ETA 1180 01 0.25A 1278860000 Standard blade-type fuse 0.25 A Black 5 pc(s)
What kind of Car Fuses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


