

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Single
Sensor & actuator box (passive)
4
Single
FBCON PA CG 4WAY
No
4-way
No LED
Spring-loaded terminal
80 mm
125 mm
IP66
+80 °C
-40 °C
Spring-loaded terminal
Stainless steel
684 g
8564110000
Grey
1 pc(s)
37 mm
EX series compatibility
80
37 mm
FALSE
DC
FALSE
FALSE
TRUE
FALSE
TRUE
FALSE
FALSE
FALSE
None
None
FALSE
IP66
None
FALSE
FALSE
FALSE
TRUE
FALSE
24-24 V
yes
Datasheet 258160 Weidmüller FBCON PA CG 4WAY 8564110000 Sensor & actuator box (passive) Profibus PA EEx(ia) standard splitter 1 pc(s) Sin
User & Safety Instructions 258160 Weidmüller FBCON PA CG 4WAY 8564110000 Sensor & actuator box (passive) Profibus PA EEx(ia) standard splitter 1 pc(s) Sin