• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller FO connector IE-SCRJ1-IP20-POF-100 Connector

Product type
FO connector
Enclosure material
PC
Connection
SC-RJ
Crimp
Functions (FO)
Connector
Manufacturer
Weidmüller
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fiber optic plug

Our service for you

Technical specifications

  • Fiber type: POF
  • Housing material Application: Zinc die cast
  • sheath diameter, max. 3.6 mm
Product type

FO connector

Manufacturer

Weidmüller

Type

Spare crimp

Enclosure material

PC

Connection

SC-RJ

Crimp

Functions (FO)

Connector

Interfaces

SC-RJ plug

Protection class

IP20

Operating temperature (min.)

-20 °C

Operating temperature (max.)

+80 °C

Compatible with

Polymer

Height

5.8 mm

Length

26.5 mm

RoHS-compliant

Yes

Manufacturer part #

1278420000

Content

100 pc(s)

Connector type

Plug, straight

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 320858 Weidmüller FO connector IE-SCRJ1-IP20-POF-100 Connector

User & Safety Instructions

User & Safety Instructions 320858 Weidmüller FO connector IE-SCRJ1-IP20-POF-100 Connector

Description

Fiber optic plug. Spare crimp sleeve, IP20. Fiber optic plug SC-RJ according to IEC 61754-24 for wire diameter 2.6 … 3 mm.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.