• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller FO connector IE-TO-SCD-SM Connector

Product type
FO connector
Mounting type
DIN rail
Enclosure material
PA
Connection
SC
Functions (FO)
Connector
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Fiber type: Single mode
  • Mounting type: TS 35
Product type

FO connector

Mounting type

DIN rail

Manufacturer

Weidmüller

Type

DIN rail mount outlet

Enclosure material

PA

Connection

SC

Functions (FO)

Connector

Protection class

IP20

Factory colour

Light grey

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+70 °C

Width

59.55 mm

Height

17.5 mm

Length

67.05 mm

RoHS-compliant

Yes

Manufacturer part #

8946980000

Content

10 pc(s)

Connector type

Rail-mount outlet

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 391935 Weidmüller FO connector IE-TO-SCD-SM Connector

User & Safety Instructions

User & Safety Instructions 391935 Weidmüller FO connector IE-TO-SCD-SM Connector

Description

Mounting rails outlet, FIBER OPTIC CABLE. SC duplex, single-mode, IP20. Mounting rail outlet, Design COUPLING SC duplex according to IEC 61754-4.

This text is machine translated.