• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller FSR0315024 FG Crossbar switch 5 pc(s)

Image similar
Product type
Crossbar switch
Type
FSR0315024 FG
Content
5 pc(s)
Width
13 mm
Height
40 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Crossbar switch

Type

FSR0315024 FG

Content

5 pc(s)

13 mm

40 mm

24 mm

FALSE

Polarity free

Mono stable

Single contact

FALSE

Plug-in connection

21.6-26.4 V

IP50

FALSE

AC

1

3

0

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2852873 Weidmüller FSR0315024 FG Crossbar switch 5 pc(s)