• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller FSR0515024 FG Mini industrial relay Nominal voltage: 24 V DC Switching current (max.): 6 A 1 breaker, 5 maker

Product type
Mini industrial relay
Contact type
1 breaker
5 makers
Nominal voltage
24 V DC
Switching voltage (max.)
400 V AC
250 V DC
Switching current (max.)
6 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Mini industrial relay

Type

FSR0515024 FG

Contact type

1 breaker

5 makers

Contact material

AgSnO2/AU

Nominal voltage

24 V DC

Switching voltage (max.)

400 V AC

250 V DC

Switching current (max.)

6 A

IP50

Length

24 mm

Width

13 mm

Dim

(L x W) 24 mm x 13 mm

Content

5 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3750359 Weidmüller FSR0515024 FG Mini industrial relay Nominal voltage: 24 V DC Switching current (max.): 6 A 1 breaker, 5 maker

User & Safety Instructions

User & Safety Instructions 3750359 Weidmüller FSR0515024 FG Mini industrial relay Nominal voltage: 24 V DC Switching current (max.): 6 A 1 breaker, 5 maker

Description

Relay for switching, amplifying and reproducing digital signals when using low electrical loads. Small design

This text is machine translated.