

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
HDC 04A ASWLU 1M20G CS
Enclosure extension
RockStar® HDC 04A
3161290000
+ transverse brace on the bottom part
1 cable entry (bottom)
powder-coated
metric fasteners
+ seal
Aluminium
Grey
below
1 pc(s)
37 mm
26 mm
IP65 (when installed)
125 °C
-40 °C
37 mm
53 mm
26 mm
FALSE
Grey
Double locking levers
1
FALSE
FALSE
Aluminium
Powder coating
-40-125 °C
TRUE
Housing extension
IP65
Aluminium
Bottom
Base unit
Metric
Datasheet 3748384 Weidmüller HDC 04A ASWLU 1M20G CS 3161290000 Enclosure extension 1 pc(s)
User & Safety Instructions 3748384 Weidmüller HDC 04A ASWLU 1M20G CS 3161290000 Enclosure extension 1 pc(s)