

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
HDC 04A ELU 1M20G
Screw-fit enclosure
RockStar® HDC 04A
1900320000
+ transverse brace on the bottom part
Cable input (straight)
+ thread
M20
Aluminium, die cast
Grey
71 g
1 pc(s)
36.5 mm
78 mm
27 mm
IP65
+125 °C
-40 °C
yes
Datasheet 204645 Weidmüller HDC 04A ELU 1M20G 1900320000 Screw-fit enclosure 1 pc(s)
User & Safety Instructions 204645 Weidmüller HDC 04A ELU 1M20G 1900320000 Screw-fit enclosure 1 pc(s)