

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
HDC 04A KOLU 1M20G
Connector enclosure
RockStar® HDC 04A
1788840000
+ transverse brace on the bottom part
Cable input (straight)
+ thread
M20
Aluminium, die cast
Grey
40 g
1 pc(s)
36.5 mm
77.5 mm
26.5 mm
IP65
+125 °C
-40 °C
37
TRUE
78 mm
27 mm
Grey
Double locking levers
0
FALSE
TRUE
Aluminium
Powder coating
-40-125 °C
Other
Coupling housing
IP65
Aluminium
Two-sided
Base unit
yes
Datasheet 203746 Weidmüller HDC 04A KOLU 1M20G 1788840000 Connector enclosure 1 pc(s)
User & Safety Instructions 203746 Weidmüller HDC 04A KOLU 1M20G 1788840000 Connector enclosure 1 pc(s)