

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
HDC 04A SLU 1PG11G
Socket enclosure
RockStar® HDC 04A
1652490000
+ transverse brace on the bottom part
Cable input (lateral)
+ thread
PG11
Aluminium, die cast
Grey
37 g
1 pc(s)
36.5 mm
52.8 mm
65.5 mm
IP65
+125 °C
-40 °C
37
TRUE
53 mm
66 mm
Grey
Double locking levers
1
FALSE
TRUE
Aluminium
Powder coating
-40-125 °C
Other
Socket case
IP65
Aluminium
Other
Base unit
yes
Datasheet 202879 Weidmüller HDC 04A SLU 1PG11G 1652490000 Socket enclosure 1 pc(s)
User & Safety Instructions 202879 Weidmüller HDC 04A SLU 1PG11G 1652490000 Socket enclosure 1 pc(s)