

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
HDC 07A TWLU 1PG11G
Plug enclosure
RockStar® HDC 07A
1652400000
+ transverse brace on the bottom part
Cable input (lateral)
+ thread
PG11
Plastic
Grey
15 g
1 pc(s)
36.5 mm
49.2 mm
37.3 mm
IP65
+125 °C
-40 °C
yes
Datasheet 202870 Weidmüller HDC 07A TWLU 1PG11G 1652400000 Plug enclosure 1 pc(s)
User & Safety Instructions 202870 Weidmüller HDC 07A TWLU 1PG11G 1652400000 Plug enclosure 1 pc(s)