

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
HDC 10A ALU SL
Enclosure extension
RockStar® HDC 10A
1021450000
+ longitudinal brace on the bottom part
Aluminium, die cast
Grey
69 g
1 pc(s)
52.5 mm
26 mm
84 mm
IP65
+125 °C
-40 °C
yes
Datasheet 195704 Weidmüller HDC 10A ALU SL 1021450000 Enclosure extension 1 pc(s) Piece
User & Safety Instructions 195704 Weidmüller HDC 10A ALU SL 1021450000 Enclosure extension 1 pc(s) Piece