

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
HDC 10A SDLU 2PG16G
Socket enclosure
RockStar® HDC 10A
1664420000
+ longitudinal brace on the bottom part
2x cable entry (lateral)
+ lid
+ thread
PG16
Aluminium, die cast
Grey
254 g
1 pc(s)
75.9 mm
69.5 mm
IP65
+125 °C
-40 °C
yes
Datasheet 203021 Weidmüller HDC 10A SDLU 2PG16G 1664420000 Socket enclosure 1 pc(s)
User & Safety Instructions 203021 Weidmüller HDC 10A SDLU 2PG16G 1664420000 Socket enclosure 1 pc(s)