

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
HDC 10A SLU 1M25G
Socket enclosure
RockStar® HDC 10A
1901160000
+ longitudinal brace on the bottom part
Cable input (lateral)
+ thread
M25
Aluminium, die cast
Grey
199 g
1 pc(s)
62.7 mm
57 mm
80 mm
IP65
+125 °C
-40 °C
yes
Datasheet 204661 Weidmüller HDC 10A SLU 1M25G 1901160000 Socket enclosure 1 pc(s)
User & Safety Instructions 204661 Weidmüller HDC 10A SLU 1M25G 1901160000 Socket enclosure 1 pc(s)