

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
HDC 10A SLU 2M20G
Socket enclosure
RockStar® HDC 10A
1788640000
+ longitudinal brace on the bottom part
2x cable entry (lateral)
+ thread
M20
Aluminium, die cast
Grey
199 g
1 pc(s)
62.7 mm
57 mm
80 mm
IP65
+125 °C
-40 °C
62.7
TRUE
57 mm
Grey
Single locking lever
2
FALSE
TRUE
Aluminium
Powder coating
-40-125 °C
Other
Socket case
IP65
Aluminium
Other
Base unit
yes
Datasheet 203727 Weidmüller HDC 10A SLU 2M20G 1788640000 Socket enclosure 1 pc(s)
User & Safety Instructions 203727 Weidmüller HDC 10A SLU 2M20G 1788640000 Socket enclosure 1 pc(s)