

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
HDC 10A TOLU 1M25G
Plug enclosure
RockStar® HDC 10A
1788610000
+ longitudinal brace on the bottom part
Cable input (straight)
+ thread
M25
Aluminium, die cast
Grey
101 g
1 pc(s)
32.5 mm
54 mm
72.5 mm
IP65
+125 °C
-40 °C
32.5
TRUE
54 mm
72.5 mm
Grey
Single locking lever
0
FALSE
TRUE
Aluminium
Powder coating
-40-125 °C
Other
TRUE
Plug case
IP65
Aluminium
Above
Base unit
yes
Datasheet 203724 Weidmüller HDC 10A TOLU 1M25G 1788610000 Plug enclosure 1 pc(s)
User & Safety Instructions 203724 Weidmüller HDC 10A TOLU 1M25G 1788610000 Plug enclosure 1 pc(s)