

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
HDC 10A TSLU 1PG16G
Plug enclosure
RockStar® HDC 10A
1663810000
+ longitudinal brace on the bottom part
Cable input (lateral)
+ thread
PG16
Aluminium, die cast
Grey
102 g
1 pc(s)
32.5 mm
54 mm
72.5 mm
IP65
+125 °C
-40 °C
32.5
FALSE
54 mm
72.5 mm
Grey
Single locking lever
1
FALSE
TRUE
Aluminium
Powder coating
-40-125 °C
Other
TRUE
Plug case
IP65
Aluminium
Sideways
Base unit
yes
Datasheet 202999 Weidmüller HDC 10A TSLU 1PG16G 1663810000 Plug enclosure 1 pc(s)
User & Safety Instructions 202999 Weidmüller HDC 10A TSLU 1PG16G 1663810000 Plug enclosure 1 pc(s)