

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
HDC 15A TSLU 1M20G
Plug enclosure
RockStar® HDC 15A
1788860000
+ longitudinal brace on the bottom part
Cable input (lateral)
high type
+ thread
M20
Aluminium, die cast
Grey
132 g
1 pc(s)
32.5 mm
68 mm
72.5 mm
IP65
+125 °C
-40 °C
32.5
TRUE
68 mm
72.5 mm
Grey
Single locking lever
1
FALSE
TRUE
Aluminium
Powder coating
-40-125 °C
Other
TRUE
Plug case
IP65
Aluminium
Sideways
Base unit
yes
Datasheet 203748 Weidmüller HDC 15A TSLU 1M20G 1788860000 Plug enclosure 1 pc(s)
User & Safety Instructions 203748 Weidmüller HDC 15A TSLU 1M20G 1788860000 Plug enclosure 1 pc(s)