

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
HDC 16A KLU 1M25G
Connector enclosure
RockStar® HDC 16A
1788800000
+ longitudinal brace on the bottom part
Cable input (straight)
+ thread
M25
Aluminium, die cast
Grey
157 g
1 pc(s)
53.5 mm
53 mm
90 mm
IP65
+125 °C
-40 °C
yes
Datasheet 203741 Weidmüller HDC 16A KLU 1M25G 1788800000 Connector enclosure 1 pc(s)
User & Safety Instructions 203741 Weidmüller HDC 16A KLU 1M25G 1788800000 Connector enclosure 1 pc(s)