There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
HDC 16B KLU 1M25G
Connector enclosure
RockStar® HDC 16B
1788290000
+ longitudinal brace on the bottom part
Cable input (straight)
+ thread
M25
Aluminium, die cast
Grey
281 g
1 pc(s)
73.7 mm
64 mm
105.3 mm
IP65
+125 °C
-40 °C
74
TRUE
64 mm
Grey
Single locking lever
0
FALSE
TRUE
Aluminium
Powder coating
-40-125 °C
Other
TRUE
Coupling housing
IP65
Aluminium
Two-sided
Base unit
yes
Datasheet 203697 Weidmüller HDC 16B KLU 1M25G 1788290000 Connector enclosure 1 pc(s)
User & Safety Instructions 203697 Weidmüller HDC 16B KLU 1M25G 1788290000 Connector enclosure 1 pc(s)