

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
HDC 32A KBU 1M25G
Connector enclosure
RockStar® HDC 32A
1788080000
+ transverse brace on the bottom part
Cable input (straight)
+ thread
M25
Aluminium, die cast
Grey
330 g
1 pc(s)
68 mm
76.5 mm
138 mm
IP65
+125 °C
-40 °C
68
FALSE
76.5 mm
Grey
Double locking levers
0
FALSE
TRUE
Aluminium
Powder coating
-40-125 °C
Other
TRUE
Coupling housing
IP65
Aluminium
Two-sided
Base unit
yes
Datasheet 203677 Weidmüller HDC 32A KBU 1M25G 1788080000 Connector enclosure 1 pc(s)
User & Safety Instructions 203677 Weidmüller HDC 32A KBU 1M25G 1788080000 Connector enclosure 1 pc(s)