

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
HDC 32A SBU 2M25G
Socket enclosure
RockStar® HDC 32A
1788040000
+ transverse brace on the bottom part
2x cable entry (lateral)
+ thread
M25
Aluminium, die cast
Grey
462 g
1 pc(s)
68 mm
75 mm
138 mm
IP65
+125 °C
-40 °C
68
FALSE
75 mm
Grey
Double locking levers
2
FALSE
TRUE
Aluminium
Powder coating
-40-125 °C
Other
TRUE
Socket case
IP65
Aluminium
Other
Base unit
yes
Datasheet 203673 Weidmüller HDC 32A SBU 2M25G 1788040000 Socket enclosure 1 pc(s)
User & Safety Instructions 203673 Weidmüller HDC 32A SBU 2M25G 1788040000 Socket enclosure 1 pc(s)