

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
HDC 32A TOBU 1M32G
Plug enclosure
RockStar® HDC 32A
1787990000
+ transverse brace on the bottom part
Cable input (straight)
+ thread
M32
Aluminium, die cast
Grey
257 g
1 pc(s)
71.5 mm
75 mm
82 mm
IP65
+125 °C
-40 °C
71.5
FALSE
75 mm
82 mm
Grey
Double locking levers
0
FALSE
TRUE
Aluminium
Powder coating
-40-125 °C
Other
Plug case
IP65
Aluminium
Above
Base unit
yes
Datasheet 203671 Weidmüller HDC 32A TOBU 1M32G 1787990000 Plug enclosure 1 pc(s)
User & Safety Instructions 203671 Weidmüller HDC 32A TOBU 1M32G 1787990000 Plug enclosure 1 pc(s)