Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
HDC 40D TOBU 1M40G EMC
Plug enclosure
2544040000
+ transverse brace on the bottom part
high type
+ thread
powder-painted
M40
Cable input top, connector housing
Aluminium, die cast
261 g
1 pc(s)
45.5 mm
75.5 mm
93.3 mm
IP65
+125 °C
-40 °C
yes