There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
HDC IP68 04A TOS 1M20
Plug enclosure
RockStar® HDC IP68
1082390000
Cable input (straight)
+ thread
M20
Aluminium, die cast
Black
96 g
1 pc(s)
36 mm
60 mm
50 mm
IP68
IP69K
+125 °C
-50 °C
yes
Datasheet 199675 Weidmüller HDC IP68 04A TOS 1M20 1082390000 Plug enclosure 1 pc(s)
User & Safety Instructions 199675 Weidmüller HDC IP68 04A TOS 1M20 1082390000 Plug enclosure 1 pc(s)
The necessary accessories are required to use the article as described.