
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
HDC IP68 04A TOS 1M25G
Plug enclosure
1513390000
+ thread
powder-painted
M25
Aluminium, die cast
Black
Screw cap
80 g
1 pc(s)
36 mm
60 mm
50 mm
IP68
IP69K
+125 °C
-50 °C
36
TRUE
60 mm
50 mm
Black
Screw
0
FALSE
TRUE
Aluminium
Powder coating
-50-125 °C
Other
Plug case
IP66
Aluminium
Other
Other
yes
User & Safety Instructions 2242655 Weidmüller HDC IP68 04A TOS 1M25G 1513390000 Plug enclosure 1 pc(s)