
Technical specifications
- Height: 114 mm
- Product type
Cable stripping knife replacement blade
- Suitable for
Cables
- Range of use
Electrician
- Length
14 mm
- Suitable for
Weidmüller
- Width
60 mm
- Weight
192 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1913459 Weidmüller HUEHABA 0,75 CA 100-2.5 1476900000 Electrician Cable stripping knife replacement blade Suitable for brand (pl
User & Safety Instructions
User & Safety Instructions 1913459 Weidmüller HUEHABA 0,75 CA 100-2.5 1476900000 Electrician Cable stripping knife replacement blade Suitable for brand (pl
What kind of Cable Strippers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












