• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller IE-BP-V01P Protective cap

Product type
FO connector, accessories
Enclosure material
PA
Functions (FO)
Protective cap
Manufacturer
Weidmüller
Type
Sleeve enclosure cover
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Flammability class according to UL 94: V-0
  • Mounting type: Indoor only (indoor)
Product type

FO connector, accessories

Manufacturer

Weidmüller

Type

Sleeve enclosure cover

Enclosure material

PA

Functions (FO)

Protective cap

Protection class

IP67

Factory colour

Black

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+70 °C

Width

90 mm

Height

170 mm

Length

22.7 mm

RoHS-compliant

Yes

Manufacturer part #

1965700000

Content

10 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 389448 Weidmüller IE-BP-V01P Protective cap

User & Safety Instructions

User & Safety Instructions 389448 Weidmüller IE-BP-V01P Protective cap

Description

Protective cap for flange housing

This text is machine translated.