• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller IE-CC-NM-SMAM-6M Operating voltage 24 V DC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection type: Connection 1:, N-type connector, connection 2:, SMA connector
  • Length: 6 m
  • bending radius min, repeated: 50.8 mm
  • bending radius, min., unique: 12.7 mm
  • Material sheath: Polyethylene
Product type

Antenna cable

Type

IE-CC-NM-SMAM-6M

Weight

223.4 g

Operating voltage

24 V DC

Operating temperature

-40 up to +85 °C

Max. operating temperature

+85 °C

Min. operating temperature

-40 °C

Depth

6 m

Max. temperature

+85 °C

Max. ambient temperature

+85 °C

Min. ambient temperature

-70 °C

6 m

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1888470 Weidmüller IE-CC-NM-SMAM-6M Operating voltage 24 V DC

User & Safety Instructions

User & Safety Instructions 1888470 Weidmüller IE-CC-NM-SMAM-6M Operating voltage 24 V DC

Description

• IEEE 802.11a/b/g compatible
• Voltage supply via redundant 24VDC supply inputs or Power-over-Ethernet
• Multi-SSID and VLAN-support
• Turbo roaming for seamless wireless connections
• Built-in DI/DO for monitoring and warning on-site
• QoS (WMM) support
• -40 to 75°C operating temperature (T-models)

This text is machine translated.