
Highlights & Details
Weidmüller IE-FCM-RJ45-C-X-100 N/A 2742310000 Plug Black 100 pc(s)
Our service for you
Technical specifications
- Packaging type
Piece
- Type
IE-FCM-RJ45-C-X-100
- Product type
RJ45 connector
- Connector type
Plug
CAT 6A
- Connector standard
RJ45
- Connection
RJ45
- Type A
RJ45
- Type B
RJ45
- Factory colour
Black
- Content
100 pc(s)
- Contact material
Gold on nickel
- Material
PA
- Width
29.5 mm
- Height
44 mm
- Length
42.9 mm
- RoHS-compliant
Yes
- Features
Enclosure
- Max. temperature
+70 °C
- Min. temperature
-40 °C
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2542159 Weidmüller IE-FCM-RJ45-C-X-100 Weidmüller IE-FCM-RJ45-C-X-100 N/A 2742310000 Plug Black 100 pc(s) 2742310000 Plug Black
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










