• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller IE-MCT-1RS232/485-1ST Serial/FO converter Operating voltage 24 V DC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 299.00 / piece)
€ 299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Housing base material: Aluminum
  • connection type: St connection, multimode
  • supply voltage: 24 V DC
  • mounting type: Mounting plate, wall mounting, screwed, TS 35, (with optional installation kit IE-DINRAILMOUNT KIT 1504430000)
  • Baud rate: 50 bits/s to 921.6 kbit/s
  • Wavelength: 850 nm
Product type

Serial/FO converter

Current consumption

140 mA

Type

IE-MCT-1RS232/485-1ST

Dim

(W x H x D) 90.2 x 100 x 22 mm

Weight

130 g

Operating voltage

24 V DC

Operating temperature

-40 up to +75 °C

Max. operating temperature

+75 °C

Min. operating temperature

-40 °C

Width

90.2 mm

Height

100 mm

Depth

22 mm

IP30

Max. temperature

+75 °C

Max. ambient temperature

+75 °C

Min. ambient temperature

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1889361 Weidmüller IE-MCT-1RS232/485-1ST Serial/FO converter Operating voltage 24 V DC

User & Safety Instructions

User & Safety Instructions 1889361 Weidmüller IE-MCT-1RS232/485-1ST Serial/FO converter Operating voltage 24 V DC

More interesting products

(*All information is plus legal VAT)