
Technical specifications
- Nominal current: 3 A per contact
- Shielding: 360° all-round closed
- Protection class: IP67
- mating cycles: 500
- contact surface: Gold over nickel
- Connection 2: Hybrid (Q10)
- sheath diameter: 5 mm - 10 mm
- Forward resistance:< 10 mΩ
- Insulation diameter: 0.85 mm - 1.05 mm
- Packaging type
Piece
- Type
IE-PS-V14M-HYB-10P
- Product type
Connector
- Connector type
RJ45 plug enclosure
- No. of pins
10
CAT 5
- Connector standard
RJ45
- AWG max.
20
- AWG (min.)
27
- Connection
Crimp
- No. of rows
1
- Weight
9 g
- Content
10 pc(s)
- Contact material
Gold on nickel
- Material
Zinc (die-cast)
- Features
shielded housing
- Max. temperature
+70 °C
- Min. temperature
-40 °C
- Cross section (flexible) (max.)
0.75 mm²
- Cross section (inflexible) (max.)
0.75 mm²
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2241881 Weidmüller IE-PS-V14M-HYB-10P Weidmüller IE-PS-V14M-HYB-10P N/A 1072910000 RJ45 plug enclosure No. of pins (RJ) 10 10 pc
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





