
Technical specifications
- Packaging type
Piece
- Product type
Industrial LED indicator light
- Type
WIL-LWXXXX-6500D024-145MFX1.5BM12GXXXX
- Colour temperature type
6500 K
- RoHS-compliant
Yes
n.rel.
Other
145 mm
9.5 mm
Rectangular
Cable
40°
DC
3470 cd
40 mm
FALSE
FALSE
FALSE
FALSE
IP67
Daylight white >5300 K
21
FALSE
FALSE
FALSE
0.16-0.16 mA
FALSE
3.9-3.9 W
340-340 lm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2852293 Weidmüller Industrial LED indicator light WIL-LWXXXX-6500D024-145MFX1.5BM12GXXXX Piece 1 pc(s)
Description
The LED module has a higher energy efficiency and durability than a fluorescent lamp and is suitable for tough ambient conditions (shock and vibration, wide temperature range).
This text is machine translated.
This text is machine translated.










