• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller KCMA 5-600-5A-2.5VA-0.5 2753390000 Current transformer Primary current 600 A Secondary current 5 A Line feed-

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Current transformer module

  • Input current (current) 600 A
  • Output current 5 A
  • Line feed-through diameter 55 mm

Technical specifications

Product type

Current transformer

Primary current

600 A

Secondary current

5 A

2.5 VA

Line feed-through diameter

55 mm

Accuracy class

0.5

Type

KCMA 5-600-5A-2.5VA-0.5

Dim

(W x H) 125 mm x 58 mm

Weight

1072 g

Output current

5 A

Input current

600 A

Line feed-through (W)

50 mm

Line feed-through (H x W)

80 x 50 mm

Line feed-through (H)

80 mm

Width

125 mm

Height

58 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2538715 Weidmüller KCMA 5-600-5A-2.5VA-0.5 2753390000 Current transformer Primary current 600 A Secondary current 5 A Line feed-

What kind of Current Transformers are you looking for?