• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller KCMA-8-1500-5A-15VA1 2728150000 Current transformer Primary current 1500 A Secondary current 5 A Line feed-th

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Current transformer module

  • Input current (current) 1500 A
  • Output current 5 A
  • Line feed-through diameter 80 mm

Technical specifications

Product type

Current transformer

Primary current

1500 A

Secondary current

5 A

15 VA

Line feed-through diameter

80 mm

Accuracy class

1

Type

KCMA-8-1500-5A-15VA1

Dim

(W x H) 155 mm x 58 mm

Weight

1500 g

Output current

5 A

Input current

1500 A

Line feed-through (W)

80 mm

Line feed-through (H x W)

80 x 80 mm

Line feed-through (H)

80 mm

Width

155 mm

Height

58 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2540239 Weidmüller KCMA-8-1500-5A-15VA1 2728150000 Current transformer Primary current 1500 A Secondary current 5 A Line feed-th

What kind of Current Transformers are you looking for?