• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller KCMA-8-2500-5A-15VA1 2728170000 Current transformer Primary current 2500 A Secondary current 5 A Line feed-th

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Current transformer module

  • Input current (current) 2500 A
  • Output current 5 A
  • Line feed-through diameter 80 mm

Technical specifications

Product type

Current transformer

Primary current

2500 A

Secondary current

5 A

15 VA

Line feed-through diameter

80 mm

Accuracy class

1

Type

KCMA-8-2500-5A-15VA1

Dim

(W x H) 195 mm x 79 mm

Weight

1500 g

Output current

5 A

Input current

2500 A

Width

195 mm

Height

79 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2540241 Weidmüller KCMA-8-2500-5A-15VA1 2728170000 Current transformer Primary current 2500 A Secondary current 5 A Line feed-th

What kind of Current Transformers are you looking for?