
Technical specifications
- Product type
Wall-mount enclosure
- Features
wallmount option
- Material
Stainless steel V2A
- Factory colour
Stainless steel
- Width
300 mm
- Height
400 mm
- Content
1 pc(s)
- Type
KEBIHS403020S2N0 AL
- Dim
(W x H x D) 300 x 400 x 200 mm
- RoHS-compliant
Yes
- Manufacturer part #
8000090345
- Depth
200 mm
Stainless steel
300 mm
400 mm
200 mm
7001
FALSE
1
2
Stainless steel V2A
Stainless steel
IK09
IP66
TRUE
TRUE
FALSE
Untreated
FALSE
TRUE
FALSE
FALSE
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2852147 Weidmüller KEBIHS403020S2N0 AL Wall-mount enclosure 300 x 400 x 200 Stainless steel V2A Stainless steel 1 pc(s)
Description
This text is machine translated.
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












