
Technical specifications
- Mounting dimensions Width: 240 mm
- Mounting dimensions Height: 110 mm
- Operating temperature, max.: +100 °C
- Operating temperature, min.: -55 °C
- Lid fixing: Slotted / cross-head screws
- Gasket material: Silicone
- Torque Lid screws: 2.5 Nm
- Mounting instructions: Direct mounting, Mounting brackets
- Housing mounting: Mounting through the rear wall of the housing, Mounting brackets
- Height of lowest construction: 90 mm
- Material thickness: 5.99 mm
- Material thickness Cover: 5 mm
- Material thickness Housing: 5.99 mm
- Standards: DIN EN 62208 - Empty housing standard, IEC 60079-0, IEC 60079-7, IEC 60079-31
- Surface: Untreated, glossy
- Packaging type
#####Dose
- Product type
Universal enclosure
- Features
Explosion-proof
- Material
Polyester
IP66
- Factory colour
Black
- Width
260 mm
- Height (min.)
90 mm
- Height
160 mm
- Weight
1.77 g
- Content
1 pc(s)
- Type
KLIPPON POK 162609 EX
- Dim
(W x H x D) 260 x 160 x 90 mm
- RoHS-compliant
Yes
- Manufacturer part #
1306090000
- Depth
90 mm
260
160 mm
90 mm
Plastic
IP66
1, 2
Untreated
21, 22
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1950024 Weidmüller KLIPPON POK 162609 EX Universal enclosure 260 x 160 x 90 Polyester Black 1 pc(s) #####Dose
User & Safety Instructions
User & Safety Instructions 1950024 Weidmüller KLIPPON POK 162609 EX Universal enclosure 260 x 160 x 90 Polyester Black 1 pc(s) #####Dose
Description
This text is machine translated.
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












