
Technical specifications
- Mounting dimensions Width: 316 mm
- Mounting dimensions Height: 170 mm
- Operating temperature, max.: +135 °C
- Operating temperature, min.: -60 °C
- Lid mounting: M6 Hexagonal slotted screws SW10
- Sealing material: Silicone
- Torque Lid screws: 2.5 Nm
- Mounting mounting: 4.6 or 9 Stud bolts M6 Internal thread
- Mounting note: Mounting rail / mounting plate
- Earthing housing internal: Welded M6 stainless steel earth stud in the lower part of the housing and cover, continuous M10 earthing bolt in the lower part of the housing
- Flange plates: Bottom, left, right
- Housing attachment: 4 welded mounting feet with 11 mm hole size (2 slot and 2 circular mounting feet)
- Material thickness: 1.5 mm
- Material cover: 1.5 mm
- Material thickness Flange: 3 mm
- Standards: DIN EN 62208 - Empty housing Standard, DIN EN 15085-2, EN 60079-0, EN 60079-7, EN 60079-31, IEC 60079-0, IEC 60079-7, IEC 60079-31
- Surface: Electropolished
- Wrench size 1: 10 mm
- Access opening Width: 230 mm
- Access opening Height: 230 mm
- Packaging type
Piece
- Product type
Casing
- Features
Explosion-proof
- Material
Stainless steel
IP66
IP67
- Factory colour
Silver
- Length
260 mm
- Width
260 mm
- Height (min.)
150 mm
- Height
260 mm
- Weight
6.83 g
- Content
1 pc(s)
- Type
KTB FS 262615 S4E3
- Dim
(L x W x H) 260 x 260 x 260 mm
- RoHS-compliant
Yes
- Manufacturer part #
1195730000
- Depth
150 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1912003 Weidmüller KTB FS 262615 S4E3 Casing 260 x 260 x 260 x 150 Stainless steel Silver 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1912003 Weidmüller KTB FS 262615 S4E3 Casing 260 x 260 x 260 x 150 Stainless steel Silver 1 pc(s) Piece
Description
This text is machine translated.
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












