
Technical specifications
- Mounting dimensions Width: 356 mm
- Mounting dimensions Height: 247 mm
- Operating temperature, max.: +135 °C
- Operating temperature, min.: -60 °C
- Lid mounting: M6 Hexagonal slotted screws SW10
- Sealing material: Silicone
- Torque Lid screws: 2.5 Nm
- Mounting mounting: 4.6 or 9 Stud bolts M6 Internal thread
- Mounting note: Mounting rail / mounting plate
- Earthing housing internal: Welded M6 stainless steel earth stud in the lower part of the housing and cover, continuous M10 earthing bolt in the lower part of the housing
- Flange plates: Bottom, left, right
- Housing attachment: 4 welded mounting feet with 11 mm hole size (2 slot and 2 circular mounting feet)
- Material thickness: 1.5 mm
- Material cover: 1.5 mm
- Material thickness Flange: 3 mm
- Standards: DIN EN 62208 - Empty housing Standard, DIN EN 15085-2, EN 60079-0, EN 60079-7, EN 60079-31, IEC 60079-0, IEC 60079-7, IEC 60079-31
- Surface: Electropolished
- Wrench size 1: 10 mm
- Access opening Width: 270 mm
- Access opening Height: 370 mm
- Packaging type
Piece
- Product type
Casing
- Features
with flange
- Material
Stainless steel
IP66
IP67
- Factory colour
Silver
- Length
400 mm
- Width
300 mm
- Height
400 mm
- Dimensions
300 x 400 x 200 mm
- Weight
11.45 g
- Content
1 pc(s)
- Type
KTB FS 403020 S4E3
- Dim
(L x W x H) 400 x 300 x 400 mm
- RoHS-compliant
Yes
- Manufacturer part #
1196080000
- Depth
200 mm
300
400 mm
200 mm
Stainless steel
IP66
0, 1, 2
Other
20, 21, 22
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1912032 Weidmüller KTB FS 403020 S4E3 Casing 400 x 300 x 400 x 200 Stainless steel Silver 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1912032 Weidmüller KTB FS 403020 S4E3 Casing 400 x 300 x 400 x 200 Stainless steel Silver 1 pc(s) Piece
Description
This text is machine translated.
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












