
Technical specifications
- Mounting dimensions Width: 408 mm
- Mounting dimensions Height: 305 mm
- Operating temperature, max.: +135 °C
- Operating temperature, min.: -60 °C
- Lid mounting: M6 Hexagonal slotted screws SW10
- Sealing material: Silicone
- Torque Lid screws: 2.5 Nm
- Mounting mounting: 4.6 or 9 Stud bolts M6 Internal thread
- Mounting note: Mounting rail / mounting plate
- Earthing housing internal: Welded M6 stainless steel earth stud in the lower part of the housing and cover, continuous M10 earthing bolt in the lower part of the housing
- Flange plates: Bottom, top
- Housing mounting: 4 welded mounting feet with 11 mm hole size (2 slot and 2 circular mounting feet)
- Material thickness: 1.5 mm
- Material thickness Cover: 1.5 mm
- Material thickness Flange: 3 mm
- Standards: DIN EN 62208 - Empty housing Standard, DIN EN 15085-2, EN 60079-0, EN 60079-7, EN 60079-31, IEC 60079-0, IEC 60079-7, IEC 60079-31
- Surface: Electropolished
- Wrench size 1: 10 mm
- Access opening Width: 352 mm
- Access opening Height: 428 mm
- Packaging type
Piece
- Product type
Wall-mount enclosure
- Features
wallmount option
- Material
Stainless steel
IP66
IP67
- Factory colour
Silver
- Width
382 mm
- Height
458 mm
- Dimensions
382 x 458 x 200 mm
- Weight
9.75 g
- Content
1 pc(s)
- Type
KTB FS 453820 S4E2
- Dim
(W x H x D) 382 x 458 x 200 mm
- RoHS-compliant
Yes
- Manufacturer part #
1196170000
- Depth
200 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1912041 Weidmüller KTB FS 453820 S4E2 Wall-mount enclosure 382 x 458 x 200 Stainless steel Silver 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1912041 Weidmüller KTB FS 453820 S4E2 Wall-mount enclosure 382 x 458 x 200 Stainless steel Silver 1 pc(s) Piece
Description
This text is machine translated.
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












