Piece
Fitting bracket
with DIN rail
Stainless steel
IP66
IP67
Silver
610 mm
914 mm
610 x 914 x 200 mm
26.4 g
International approvals
1 pc(s)
KTB MH 916120 S4E3
(W x H x D) 610 x 914 x 200 mm
Yes
1195580000
200 mm
610
914 mm
200 mm
Stainless steel
IP66
0, 1, 2
Other
20, 21, 22
yes
Datasheet 201448 Weidmüller KTB MH 916120 S4E3 Fitting bracket 610 x 914 x 200 Stainless steel Silver 1 pc(s) Piece
User & Safety Instructions 201448 Weidmüller KTB MH 916120 S4E3 Fitting bracket 610 x 914 x 200 Stainless steel Silver 1 pc(s) Piece
The necessary accessories are required to use the article as described.