
Highlights & Details
Rain cover
- KTB RNHD 403015 S4E R
- This text is machine translated.
Technical specifications
- Surface: Electropolished
- Product type
Rain cover
- Height
53.4 mm
- Type
Cover:
- Length
160.5 mm
- Width
305 mm
- Dim
(L x W x H) 160.5 x 305 x 53.4 mm
- Material
Stainless steel
- Factory colour
Silver
- Content
1 pc(s)
- Type
KTB RNHD 403015 S4E R
- RoHS-compliant
Yes
- Weight
756 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 202661 Weidmüller KTB RNHD 403015 S4E R 1314170000 Rain cover (L x W x H) 160.5 x 305 x 53.4 mm Stainless steel Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 202661 Weidmüller KTB RNHD 403015 S4E R 1314170000 Rain cover (L x W x H) 160.5 x 305 x 53.4 mm Stainless steel Silver 1 pc(s)


