
Highlights & Details
Rain cover
- KTB RNHD 403020 S4E R
- This text is machine translated.
Technical specifications
- Surface: Electropolished
- Product type
Rain cover
- Height
55.9 mm
- Type
Cover:
- Length
211.2 mm
- Width
305 mm
- Dim
(L x W x H) 211.2 x 305 x 55.9 mm
- Material
Stainless steel
- Factory colour
Silver
- Content
1 pc(s)
- Type
KTB RNHD 403020 S4E R
- RoHS-compliant
Yes
- Weight
2218 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 202662 Weidmüller KTB RNHD 403020 S4E R 1314180000 Rain cover (L x W x H) 211.2 x 305 x 55.9 mm Stainless steel Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 202662 Weidmüller KTB RNHD 403020 S4E R 1314180000 Rain cover (L x W x H) 211.2 x 305 x 55.9 mm Stainless steel Silver 1 pc(s)


